4966 | |
---|---|
DigiKey Part Number | 36-4966-ND |
Manufacturer | |
Manufacturer Product Number | 4966 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4966 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
25 | ¥1.76000 | ¥44.00 |
100 | ¥1.43840 | ¥143.84 |
250 | ¥1.29156 | ¥322.89 |
500 | ¥1.23278 | ¥616.39 |
1,000 | ¥1.02737 | ¥1,027.37 |
2,500 | ¥0.93930 | ¥2,348.25 |
5,000 | ¥0.88060 | ¥4,403.00 |