3021616F7000(R) | |
---|---|
DigiKey Part Number | 1939-3021616F7000(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3021616F7000(R) |
Description | CORD 16AWG NEMA 5-15P-1 QC 6.67' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.67' (2.03m) Power Cord Black NEMA 5-15P To 1 QC Terminals, 2 Wire Leads SPT-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | 1 QC Terminals, 2 Wire Leads | |
Number of Conductors | 3 | |
Cord Type | SPT-3 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.67' (2.03m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥37.94600 | ¥379.46 |
25 | ¥35.84720 | ¥896.18 |
50 | ¥34.97380 | ¥1,748.69 |
200 | ¥33.22510 | ¥6,645.02 |
400 | ¥30.78678 | ¥12,314.71 |