42460-2 | |
---|---|
DigiKey Part Number | A27923TR-ND - Tape & Reel (TR) A27923CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42460-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42460-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.107" (28.12mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.58280 | ¥39.57 |
50 | ¥1.50080 | ¥75.04 |
100 | ¥1.41870 | ¥141.87 |
250 | ¥1.32112 | ¥330.28 |
500 | ¥1.24494 | ¥622.47 |
1,000 | ¥1.17967 | ¥1,179.67 |
2,500 | ¥1.09266 | ¥2,731.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.98938 | ¥8,904.42 |
18,000 | ¥0.86979 | ¥15,656.22 |
27,000 | ¥0.77737 | ¥20,988.99 |
63,000 | ¥0.67408 | ¥42,467.04 |