480053-3 | |
---|---|
DigiKey Part Number | A27916-ND |
Manufacturer | |
Manufacturer Product Number | 480053-3 |
Description | CONN MALE TAB HSG 0.25 1POS NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.82080 | ¥45.52 |
50 | ¥1.78240 | ¥89.12 |
100 | ¥1.52250 | ¥152.25 |
250 | ¥1.37076 | ¥342.69 |
500 | ¥1.34058 | ¥670.29 |