737021 | |
---|---|
DigiKey Part Number | A122475-ND |
Manufacturer | |
Manufacturer Product Number | 737021 |
Description | CONN MALE TAB HSG 0.25 4POS NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 737021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.43500 | ¥54.35 |
25 | ¥5.19520 | ¥129.88 |
50 | ¥5.12300 | ¥256.15 |
100 | ¥4.47600 | ¥447.60 |
250 | ¥4.30852 | ¥1,077.13 |
500 | ¥4.21392 | ¥2,106.96 |