880110 | |
---|---|
DigiKey Part Number | 880110-ND |
Manufacturer | |
Manufacturer Product Number | 880110 |
Description | CONN RCPT HSG 0.25 4POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 880110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.68800 | ¥66.88 |
25 | ¥6.66200 | ¥166.55 |
50 | ¥6.43860 | ¥321.93 |
100 | ¥5.39840 | ¥539.84 |
250 | ¥5.06060 | ¥1,265.15 |
500 | ¥4.77948 | ¥2,389.74 |
1,000 | ¥4.18907 | ¥4,189.07 |
2,500 | ¥3.96415 | ¥9,910.38 |