42100-1 | |
---|---|
DigiKey Part Number | A27935TR-ND - Tape & Reel (TR) A27935CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42100-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42100-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.290" (7.37mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.14280 | ¥28.57 |
50 | ¥1.08360 | ¥54.18 |
100 | ¥1.02460 | ¥102.46 |
250 | ¥0.95396 | ¥238.49 |
500 | ¥0.89914 | ¥449.57 |
1,000 | ¥0.85201 | ¥852.01 |
2,500 | ¥0.78916 | ¥1,972.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.62819 | ¥7,538.28 |
36,000 | ¥0.56145 | ¥20,212.20 |
60,000 | ¥0.48685 | ¥29,211.00 |