42100-2 | |
---|---|
DigiKey Part Number | A27936TR-ND - Tape & Reel (TR) A27936CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42100-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42100-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.290" (7.37mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.39600 | ¥13.96 |
25 | ¥1.29720 | ¥32.43 |
50 | ¥1.23140 | ¥61.57 |
100 | ¥1.16420 | ¥116.42 |
250 | ¥1.08368 | ¥270.92 |
500 | ¥1.02114 | ¥510.57 |
1,000 | ¥0.96769 | ¥967.69 |
2,500 | ¥0.89635 | ¥2,240.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.71350 | ¥8,562.00 |
36,000 | ¥0.63769 | ¥22,956.84 |
60,000 | ¥0.55296 | ¥33,177.60 |