1-480281-0 | |
---|---|
DigiKey Part Number | A112235-ND |
Manufacturer | |
Manufacturer Product Number | 1-480281-0 |
Description | CONN RCPT HSG 0.25 6POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480281-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.51400 | ¥65.14 |
25 | ¥6.27120 | ¥156.78 |
50 | ¥6.21200 | ¥310.60 |
100 | ¥5.60590 | ¥560.59 |
250 | ¥5.42404 | ¥1,356.01 |
500 | ¥5.33494 | ¥2,667.47 |