60249-2 | |
---|---|
DigiKey Part Number | A27930TR-ND - Tape & Reel (TR) A27930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60249-2 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60249-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.210" (3.30mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.70760 | ¥42.69 |
50 | ¥1.68620 | ¥84.31 |
100 | ¥1.55740 | ¥155.74 |
250 | ¥1.28008 | ¥320.02 |
500 | ¥1.20898 | ¥604.49 |
1,000 | ¥1.12368 | ¥1,123.68 |
2,500 | ¥1.08813 | ¥2,720.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.99568 | ¥8,961.12 |
18,000 | ¥0.88188 | ¥15,873.84 |
27,000 | ¥0.88019 | ¥23,765.13 |