180908 | |
---|---|
DigiKey Part Number | A97719-ND |
Manufacturer | |
Manufacturer Product Number | 180908 |
Description | CONN MALE TAB HSG 0.25 2POS NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180908 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.99700 | ¥19.97 |
25 | ¥1.99160 | ¥49.79 |
50 | ¥1.94800 | ¥97.40 |
100 | ¥1.66550 | ¥166.55 |
250 | ¥1.49876 | ¥374.69 |
500 | ¥1.46596 | ¥732.98 |