WP-4P | |
---|---|
DigiKey Part Number | 1734-1058-ND |
Manufacturer | |
Manufacturer Product Number | WP-4P |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTP Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | WP-4P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 4 | |
For Use With/Related Products | DTP Series Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.40000 | ¥34.00 |
25 | ¥3.11160 | ¥77.79 |
50 | ¥2.92780 | ¥146.39 |
100 | ¥2.80630 | ¥280.63 |
250 | ¥2.56192 | ¥640.48 |
500 | ¥2.43984 | ¥1,219.92 |
1,000 | ¥2.01292 | ¥2,012.92 |
2,500 | ¥1.82990 | ¥4,574.75 |