WP-4S | |
---|---|
DigiKey Part Number | 1734-1059-ND |
Manufacturer | |
Manufacturer Product Number | WP-4S |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTP Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | WP-4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 4 | |
For Use With/Related Products | DTP Series Plug | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.69000 | ¥36.90 |
25 | ¥3.37000 | ¥84.25 |
50 | ¥3.17260 | ¥158.63 |
100 | ¥3.04000 | ¥304.00 |
250 | ¥2.77548 | ¥693.87 |
500 | ¥2.64320 | ¥1,321.60 |
1,000 | ¥2.18065 | ¥2,180.65 |
2,500 | ¥1.98238 | ¥4,955.95 |