60413-1 | |
---|---|
DigiKey Part Number | A27934TR-ND - Tape & Reel (TR) A27934CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60413-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60413-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.760" (19.30mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.19520 | ¥29.88 |
50 | ¥1.18060 | ¥59.03 |
100 | ¥1.09110 | ¥109.11 |
250 | ¥0.89652 | ¥224.13 |
500 | ¥0.87698 | ¥438.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.87701 | ¥10,524.12 |