Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350550-1 | |
---|---|
DigiKey Part Number | A1441-ND |
Manufacturer | |
Manufacturer Product Number | 350550-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350550-1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
In-Stock: 54,722
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.33100 | ¥13.31 |
25 | ¥1.24400 | ¥31.10 |
50 | ¥1.18420 | ¥59.21 |
100 | ¥1.12800 | ¥112.80 |
250 | ¥1.05724 | ¥264.31 |
500 | ¥1.00678 | ¥503.39 |
1,000 | ¥0.95857 | ¥958.57 |
3,000 | ¥0.88701 | ¥2,661.03 |
For Use WithSee All
15 Items
ToolingSee All
6 Items
You May Also Be Interested InSee All
11 Items