2378745-1 | |
---|---|
DigiKey Part Number | 2132-2378745-1-ND |
Manufacturer | |
Manufacturer Product Number | 2378745-1 |
Description | SDE F UMNL/MNL 14-20AWG ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,380.63000 | ¥6,380.63 |
5 | ¥6,167.99400 | ¥30,839.97 |
10 | ¥5,955.30000 | ¥59,553.00 |