1-480699-0 | |
---|---|
DigiKey Part Number | A1449-ND |
Manufacturer | |
Manufacturer Product Number | 1-480699-0 |
Description | CONN RCPT HSG 2POS UNI-MATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-480699-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.21500 | ¥22.15 |
25 | ¥2.20080 | ¥55.02 |
50 | ¥2.17480 | ¥108.74 |
100 | ¥2.00900 | ¥200.90 |
250 | ¥1.65116 | ¥412.79 |
500 | ¥1.55928 | ¥779.64 |
1,000 | ¥1.44923 | ¥1,449.23 |
2,500 | ¥1.40340 | ¥3,508.50 |