1-480698-0 | |
---|---|
DigiKey Part Number | A1448-ND |
Manufacturer | |
Manufacturer Product Number | 1-480698-0 |
Description | CONN PLUG HSG 2POS UNI-MATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.43300 | ¥24.33 |
25 | ¥2.42080 | ¥60.52 |
50 | ¥2.38920 | ¥119.46 |
100 | ¥2.20780 | ¥220.78 |
250 | ¥1.81512 | ¥453.78 |
500 | ¥1.71414 | ¥857.07 |
1,000 | ¥1.59310 | ¥1,593.10 |
2,500 | ¥1.54270 | ¥3,856.75 |