1-350778-2 | |
---|---|
DigiKey Part Number | A112051-ND |
Manufacturer | |
Manufacturer Product Number | 1-350778-2 |
Description | CONN RCPT HSG 2POS 94V RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-350778-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.12400 | ¥41.24 |
25 | ¥4.10880 | ¥102.72 |
50 | ¥3.97100 | ¥198.55 |
100 | ¥3.32920 | ¥332.92 |
250 | ¥3.12100 | ¥780.25 |
500 | ¥3.05244 | ¥1,526.22 |