350689-2 | |
---|---|
DigiKey Part Number | A1439-ND |
Manufacturer | |
Manufacturer Product Number | 350689-2 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.67120 | ¥191.78 |
50 | ¥7.56460 | ¥378.23 |
100 | ¥6.61050 | ¥661.05 |
250 | ¥6.36292 | ¥1,590.73 |
500 | ¥6.00958 | ¥3,004.79 |
1,000 | ¥5.19648 | ¥5,196.48 |
3,000 | ¥4.80761 | ¥14,422.83 |