350690-7 | |
---|---|
DigiKey Part Number | A25359-ND |
Manufacturer | |
Manufacturer Product Number | 350690-7 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350690-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥7.03600 | ¥70.36 |
25 | ¥6.72560 | ¥168.14 |
50 | ¥6.63180 | ¥331.59 |
100 | ¥5.79450 | ¥579.45 |
250 | ¥5.57808 | ¥1,394.52 |
500 | ¥5.26806 | ¥2,634.03 |
1,000 | ¥4.55529 | ¥4,555.29 |
3,000 | ¥4.21445 | ¥12,643.35 |