1-480708-0 | |
---|---|
DigiKey Part Number | A1460-ND |
Manufacturer | |
Manufacturer Product Number | 1-480708-0 |
Description | CONN PLUG HSG 12POS UNI-MATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-480708-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.70600 | ¥37.06 |
25 | ¥3.69040 | ¥92.26 |
50 | ¥3.59600 | ¥179.80 |
100 | ¥3.08420 | ¥308.42 |
250 | ¥2.78996 | ¥697.49 |
500 | ¥2.63512 | ¥1,317.56 |
1,000 | ¥2.30952 | ¥2,309.52 |
2,500 | ¥2.27855 | ¥5,696.38 |