350919-3 | |
---|---|
DigiKey Part Number | A25381-ND |
Manufacturer | |
Manufacturer Product Number | 350919-3 |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350919-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.94570 | ¥194.57 |
1,000 | ¥1.40379 | ¥1,403.79 |
5,000 | ¥1.24387 | ¥6,219.35 |
10,000 | ¥1.10172 | ¥11,017.20 |