if (Model.NotificationsEnabled) { }
90546-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90546-1
90546-1

90546-1

DigiKey Part Number
A25160-ND
Manufacturer
Manufacturer Product Number
90546-1
Description
TOOL HAND CRIMPER 14-20AWG SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
14-20 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
In-Stock: 32
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,300.56000¥3,300.56
5¥3,059.40600¥15,297.03
10¥2,961.15800¥29,611.58
25¥2,836.25200¥70,906.30
Manufacturers Standard Package