350550-6 | |
---|---|
DigiKey Part Number | A25347-ND |
Manufacturer | |
Manufacturer Product Number | 350550-6 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350550-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.35600 | ¥73.56 |
100 | ¥6.05880 | ¥605.88 |
1,000 | ¥4.76300 | ¥4,763.00 |
5,000 | ¥4.08259 | ¥20,412.95 |
10,000 | ¥4.01008 | ¥40,100.80 |