1720630311 | |
---|---|
DigiKey Part Number | WM10403TR-ND - Tape & Reel (TR) WM10403CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1720630311 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.37100 | ¥63.71 |
100 | ¥5.30850 | ¥530.85 |
1,000 | ¥4.24677 | ¥4,246.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,250 | ¥3.17294 | ¥13,485.00 |
8,500 | ¥2.91035 | ¥24,737.98 |
12,750 | ¥2.84470 | ¥36,269.93 |