1720630334 | |
---|---|
DigiKey Part Number | 900-1720630334TR-ND - Tape & Reel (TR) 900-1720630334CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1720630334 |
Description | MEGA-FIT FEMALE TML 15'G 14/16AW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.47800 | ¥64.78 |
100 | ¥5.40120 | ¥540.12 |
1,000 | ¥4.32107 | ¥4,321.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.26825 | ¥12,804.75 |
6,000 | ¥4.12108 | ¥24,726.48 |
9,000 | ¥3.91502 | ¥35,235.18 |
15,000 | ¥3.82671 | ¥57,400.65 |