1054150002 | |
---|---|
DigiKey Part Number | 900-1054150002-ND |
Manufacturer | |
Manufacturer Product Number | 1054150002 |
Description | MEGA-FIT TPA 2CKT 94 V-0 NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Mega-Fit Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | Mega-Fit Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.24700 | ¥12.47 |
100 | ¥0.89730 | ¥89.73 |
1,000 | ¥0.70229 | ¥702.29 |
2,500 | ¥0.64373 | ¥1,609.33 |