2004561213 | |
---|---|
DigiKey Part Number | 900-2004561213-ND |
Manufacturer | |
Manufacturer Product Number | 2004561213 |
Description | CONN RCPT HSG 3POS 5.70MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004561213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥3.41360 | ¥341.36 |
1,200 | ¥3.00520 | ¥3,606.24 |