0768230321 | |
---|---|
DigiKey Part Number | WM11981TR-ND - Tape & Reel (TR) WM11981CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0768230321 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥1.33900 | ¥133.90 |
1,000 | ¥1.06506 | ¥1,065.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,250 | ¥1.02157 | ¥4,341.67 |
8,500 | ¥0.89386 | ¥7,597.81 |
12,750 | ¥0.86195 | ¥10,989.86 |
29,750 | ¥0.84917 | ¥25,262.81 |