91500-3 | |
---|---|
DigiKey Part Number | 91500-3-ND |
Manufacturer | |
Manufacturer Product Number | 91500-3 |
Description | TOOL CC II HEAD ASSY |
Customer Reference | |
Detailed Description | Tool Crimp Head For Rectangular Contacts, 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Crimp Head | |
For Use With/Related Products | Rectangular Contacts, 14-20 AWG | |
Specifications | - | |
Compatible Tools | 91500-1 | |
Cable Group | - | |
Base Product Number |