350550-3 | |
---|---|
DigiKey Part Number | A25344-ND |
Manufacturer | |
Manufacturer Product Number | 350550-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.13500 | ¥21.35 |
25 | ¥2.12480 | ¥53.12 |
50 | ¥2.10000 | ¥105.00 |
100 | ¥1.94000 | ¥194.00 |
250 | ¥1.59468 | ¥398.67 |
500 | ¥1.50600 | ¥753.00 |
1,000 | ¥1.39977 | ¥1,399.77 |
3,000 | ¥1.35544 | ¥4,066.32 |