350778-1 | |
---|---|
DigiKey Part Number | A14279-ND |
Manufacturer | |
Manufacturer Product Number | 350778-1 |
Description | CONN RCPT HSG 2POS UNI-MATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350778-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.10100 | ¥51.01 |
100 | ¥4.11750 | ¥411.75 |
1,000 | ¥3.19554 | ¥3,195.54 |
5,000 | ¥2.78808 | ¥13,940.40 |
10,000 | ¥2.65430 | ¥26,543.00 |