794269-1 | |
---|---|
DigiKey Part Number | A25390-ND |
Manufacturer | |
Manufacturer Product Number | 794269-1 |
Description | CONN INTERFACE SEAL 2POS UMNL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794269-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 2 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | Splash-Proof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.41000 | ¥5.41 |
10 | ¥5.22300 | ¥52.23 |
100 | ¥4.21080 | ¥421.08 |
1,000 | ¥3.26791 | ¥3,267.91 |
5,000 | ¥2.85116 | ¥14,255.80 |
10,000 | ¥2.71436 | ¥27,143.60 |