1-480699-2 | |
---|---|
DigiKey Part Number | A97535-ND |
Manufacturer | |
Manufacturer Product Number | 1-480699-2 |
Description | CONN RCPT HSG 2POS RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-480699-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.54600 | ¥25.46 |
25 | ¥2.53240 | ¥63.31 |
50 | ¥2.49900 | ¥124.95 |
100 | ¥2.30990 | ¥230.99 |
250 | ¥1.89880 | ¥474.70 |
500 | ¥1.79314 | ¥896.57 |
1,000 | ¥1.66661 | ¥1,666.61 |
2,500 | ¥1.61386 | ¥4,034.65 |