350218-3 | |
---|---|
DigiKey Part Number | A97893TR-ND - Tape & Reel (TR) A97893CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350218-3 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350218-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.03400 | ¥10.34 |
25 | ¥0.96560 | ¥24.14 |
50 | ¥0.91620 | ¥45.81 |
100 | ¥0.86610 | ¥86.61 |
250 | ¥0.80620 | ¥201.55 |
500 | ¥0.75974 | ¥379.87 |
1,000 | ¥0.71992 | ¥719.92 |
2,500 | ¥0.66683 | ¥1,667.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.60380 | ¥3,019.00 |
10,000 | ¥0.53081 | ¥5,308.10 |
25,000 | ¥0.47442 | ¥11,860.50 |
50,000 | ¥0.41138 | ¥20,569.00 |