350536-3 | |
---|---|
DigiKey Part Number | A100563TR-ND - Tape & Reel (TR) A100563CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350536-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350536-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.11320 | ¥27.83 |
50 | ¥1.05740 | ¥52.87 |
100 | ¥1.00000 | ¥100.00 |
250 | ¥0.93068 | ¥232.67 |
500 | ¥0.87714 | ¥438.57 |
1,000 | ¥0.83108 | ¥831.08 |
2,500 | ¥0.76985 | ¥1,924.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69706 | ¥3,485.30 |
10,000 | ¥0.61280 | ¥6,128.00 |
25,000 | ¥0.54770 | ¥13,692.50 |
50,000 | ¥0.47492 | ¥23,746.00 |