1-480701-6 | |
---|---|
DigiKey Part Number | A112256-ND |
Manufacturer | |
Manufacturer Product Number | 1-480701-6 |
Description | CONN RCPT HSG 3POS UNIV BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1-480701-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.03400 | ¥30.34 |
25 | ¥3.02400 | ¥75.60 |
50 | ¥2.96120 | ¥148.06 |
100 | ¥2.53140 | ¥253.14 |
250 | ¥2.27864 | ¥569.66 |
500 | ¥2.15186 | ¥1,075.93 |
1,000 | ¥1.88609 | ¥1,886.09 |
2,500 | ¥1.87343 | ¥4,683.57 |