1-480700-4 | |
---|---|
DigiKey Part Number | A112249-ND |
Manufacturer | |
Manufacturer Product Number | 1-480700-4 |
Description | CONN PLUG HSG 3POS YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1-480700-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥2.01400 | ¥20.14 |
100 | ¥1.83120 | ¥183.12 |
1,000 | ¥1.32096 | ¥1,320.96 |
5,000 | ¥1.17047 | ¥5,852.35 |
10,000 | ¥1.03669 | ¥10,366.90 |