1-480701-5 | |
---|---|
DigiKey Part Number | A112255-ND |
Manufacturer | |
Manufacturer Product Number | 1-480701-5 |
Description | CONN RCPT HSG 3POS UNIV GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 1-480701-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.77300 | ¥27.73 |
25 | ¥2.76600 | ¥69.15 |
50 | ¥2.70660 | ¥135.33 |
100 | ¥2.31340 | ¥231.34 |
250 | ¥2.08192 | ¥520.48 |
500 | ¥1.96648 | ¥983.24 |
1,000 | ¥1.72346 | ¥1,723.46 |
2,500 | ¥1.71194 | ¥4,279.85 |