350537-7 | |
---|---|
DigiKey Part Number | A25372TR-ND - Tape & Reel (TR) A25372CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350537-7 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350537-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.82560 | ¥95.64 |
50 | ¥3.73060 | ¥186.53 |
100 | ¥3.20020 | ¥320.02 |
250 | ¥2.89444 | ¥723.61 |
500 | ¥2.73370 | ¥1,366.85 |
1,000 | ¥2.39603 | ¥2,396.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.36383 | ¥5,909.57 |
5,000 | ¥2.12263 | ¥10,613.15 |
12,500 | ¥1.99016 | ¥24,877.00 |