350809-1 | |
---|---|
DigiKey Part Number | A14284-ND |
Manufacturer | |
Manufacturer Product Number | 350809-1 |
Description | CONN PLUG HSG 5POS UNI-MATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 350809-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.11300 | ¥31.13 |
25 | ¥3.10440 | ¥77.61 |
50 | ¥3.02400 | ¥151.20 |
100 | ¥2.59410 | ¥259.41 |
250 | ¥2.34668 | ¥586.67 |
500 | ¥2.29540 | ¥1,147.70 |