640581-1 | |
---|---|
DigiKey Part Number | A14286-ND |
Manufacturer | |
Manufacturer Product Number | 640581-1 |
Description | CONN PLUG HSG 6POS UNI-MATE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.72000 | ¥8.72 |
10 | ¥8.29300 | ¥82.93 |
25 | ¥7.93160 | ¥198.29 |
50 | ¥7.82160 | ¥391.08 |
100 | ¥6.83460 | ¥683.46 |
250 | ¥6.57856 | ¥1,644.64 |
500 | ¥6.21318 | ¥3,106.59 |
1,500 | ¥5.37255 | ¥8,058.83 |
3,000 | ¥4.97053 | ¥14,911.59 |