926307-1 | |
---|---|
DigiKey Part Number | A14273-ND |
Manufacturer | |
Manufacturer Product Number | 926307-1 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926307-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥6.28700 | ¥62.87 |
25 | ¥6.01320 | ¥150.33 |
50 | ¥5.92940 | ¥296.47 |
100 | ¥5.18130 | ¥518.13 |
250 | ¥4.98700 | ¥1,246.75 |
500 | ¥4.87784 | ¥2,438.92 |