640309-6 | |
---|---|
DigiKey Part Number | A25386-ND |
Manufacturer | |
Manufacturer Product Number | 640309-6 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.83000 | ¥118.30 |
100 | ¥10.54710 | ¥1,054.71 |
1,000 | ¥8.44945 | ¥8,449.45 |
5,000 | ¥7.57538 | ¥37,876.90 |
10,000 | ¥7.21190 | ¥72,119.00 |