640310-6 | |
---|---|
DigiKey Part Number | A25387-ND |
Manufacturer | |
Manufacturer Product Number | 640310-6 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.43100 | ¥84.31 |
25 | ¥8.18040 | ¥204.51 |
50 | ¥8.09660 | ¥404.83 |
100 | ¥7.51610 | ¥751.61 |
250 | ¥7.39112 | ¥1,847.78 |
500 | ¥7.31050 | ¥3,655.25 |