641778-1 | |
---|---|
DigiKey Part Number | A24724-ND |
Manufacturer | |
Manufacturer Product Number | 641778-1 |
Description | ADAPTER FOR CAP HOUSING RELIEF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 641778-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
Number of Positions | - | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.73000 | ¥57.30 |
25 | ¥5.70280 | ¥142.57 |
50 | ¥5.50880 | ¥275.44 |
100 | ¥4.61960 | ¥461.96 |
250 | ¥4.33052 | ¥1,082.63 |
500 | ¥4.08994 | ¥2,044.97 |
1,000 | ¥3.58471 | ¥3,584.71 |
2,500 | ¥3.39226 | ¥8,480.65 |