641776-2 | |
---|---|
DigiKey Part Number | A25164-ND |
Manufacturer | |
Manufacturer Product Number | 641776-2 |
Description | CONN STRAIN RELIEF 4POS IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 641776-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | Universal MATE-N-LOK II Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.48800 | ¥124.88 |
100 | ¥11.13490 | ¥1,113.49 |
1,000 | ¥8.92041 | ¥8,920.41 |
5,000 | ¥7.99764 | ¥39,988.20 |
10,000 | ¥7.61390 | ¥76,139.00 |