770019-1 | |
---|---|
DigiKey Part Number | A14242-ND |
Manufacturer | |
Manufacturer Product Number | 770019-1 |
Description | CONN PLUG HSG 4POS 2PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 770019-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.12000 | ¥12.12 |
10 | ¥11.34400 | ¥113.44 |
25 | ¥10.92080 | ¥273.02 |
50 | ¥10.81600 | ¥540.80 |
100 | ¥9.76090 | ¥976.09 |
250 | ¥9.44420 | ¥2,361.05 |
500 | ¥8.60014 | ¥4,300.07 |
1,000 | ¥7.70322 | ¥7,703.22 |
2,500 | ¥7.17561 | ¥17,939.02 |