770017-1 | |
---|---|
DigiKey Part Number | A14240-ND |
Manufacturer | |
Manufacturer Product Number | 770017-1 |
Description | CONN PLUG HSG 2POS UMNL-II 2PC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 770017-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.18200 | ¥91.82 |
100 | ¥7.89750 | ¥789.75 |
1,000 | ¥6.23272 | ¥6,232.72 |
5,000 | ¥5.63509 | ¥28,175.45 |
10,000 | ¥5.28342 | ¥52,834.20 |